Bridgelux BXRC-40A10K1-C-73 LED Modules
LED Modules Uni-Color White 4-Pin COB Tray
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8539.52.00.91 | |
Automotive | No |
PPAP | No |
Uni-Color | |
LED Module | |
White | |
1 | |
Circular | |
16377lm | |
120 | |
3420 | |
-120(Max) | |
80 | |
125 | |
4000K | |
White | |
Yes | |
Tray | |
Diameter | 49.2 |
Mounting | Screw |
Package Height | 1.9 |
PCB changed | 4 |
Supplier Package | COB |
4 |
