BournsCD143A-SR05ESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 4-Pin SOT-143 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.14(Max) |
Package Width | 1.39(Max) |
Package Length | 3.04(Max) |
PCB changed | 4 |
Standard Package Name | SOT |
Supplier Package | SOT-143 |
4 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this diode array CD143A-SR05 ESD protection device manufactured from Bourns. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±8@Contact Disc kV. This device's maximum clamping voltage is 20 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.