EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.41.00.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Uni-Color |
Product Category | LED Cluster |
Application | Indoor Lighting |
Color | White |
Lens Shape Type | Circular |
Luminous Flux | 6600lm |
Viewing Angle (°) | 115 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 95 |
Typical Color Temperature | 2700K |
Supplier Color | White |
High Brightness | Yes |
Diameter | 135 |
Package Height | 2.1 |