Samsung ElectronicsCL10A106KP8NNNCCapacitor Ceramic Multilayer
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
10uF | |
10% | |
10VDC | |
X5R | |
Standard | |
No | |
Highly Reliable Performance|Highly Reliable Tolerance and High Speed Automatic Chip Placement on PCBs|Wide Capacitance Range | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
±0.1 | |
±0.1 | |
±0.1 |
EDA / CAD Models |