EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Dual Quad Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 70 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum Gate Threshold Voltage (V) | 7 |
Maximum VSWR | 20 |
Maximum Continuous Drain Current (A) | 5 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Maximum IDSS (uA) | 1000 |
Typical Input Capacitance @ Vds (pF) | 60(Max)@28V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 2.5(Max)@28V |
Typical Output Capacitance @ Vds (pF) | 30(Max)@28V |
Typical Forward Transconductance (S) | 0.8(Min) |
Maximum Power Dissipation (mW) | 30000 |
Output Power (W) | 10 |
Typical Power Gain (dB) | 13(Min) |
Maximum Frequency (MHz) | 1000 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Surface Mount |
Package Height | 2.18 |
Package Width | 4.06 |
Package Length | 5.08 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SO |
Pin Count | 8 |
Lead Shape | Gull-wing |