EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Dual Common Source |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 2 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 70 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 25 |
Typical Input Capacitance @ Vds (pF) | 300(Max)@28V |
Maximum Power Dissipation (mW) | 389000 |
Output Power (W) | 150 |
Typical Power Gain (dB) | 10(Min) |
Maximum Frequency (MHz) | 500 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 5.08 |
Package Width | 22.22(Max) |
Package Length | 34.03 |
PCB changed | 5 |
Supplier Package | Case DR |
Pin Count | 5 |