Compliant | |
5A991g. | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Si | |
Single Dual Source | |
Enhancement | |
N | |
1 | |
DMOS | |
40 | |
±20 | |
20(Min) | |
30 | |
180(Max)@0V | |
117000 | |
30 | |
10(Min) | |
200 | |
1 | |
50(Min) | |
-65 | |
200 | |
Mounting | Screw |
Package Height | 6.6 |
Package Width | 12.7 |
Package Length | 24.76 |
PCB changed | 4 |
Supplier Package | Case DM |
4 |