EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Dual Drain |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 65 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 10(Min) |
Maximum Continuous Drain Current (A) | 0.2 |
Maximum Gate Source Leakage Current (nA) | 1000 |
Typical Input Capacitance @ Vds (pF) | 12(Max)@0V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 0.5(Max)@28V |
Typical Output Capacitance @ Vds (pF) | 6(Max)@28V |
Typical Forward Transconductance (S) | 0.18(Min) |
Maximum Power Dissipation (mW) | 2000 |
Output Power (W) | 0.75 |
Typical Power Gain (dB) | 11(Min) |
Maximum Frequency (MHz) | 2500 |
Minimum Frequency (MHz) | 0 |
Typical Drain Efficiency (%) | 40(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.6(Max) |
Package Width | 3.7(Max) |
Package Length | 6.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
Pin Count | 4 |
Lead Shape | Gull-wing |