EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Material | Si |
Configuration | Single Dual Drain |
Channel Mode | Enhancement |
Channel Type | N |
Number of Elements per Chip | 1 |
Process Technology | DMOS |
Maximum Drain Source Voltage (V) | 125 |
Maximum Gate Source Voltage (V) | ±20 |
Maximum VSWR | 20(Min) |
Maximum Continuous Drain Current (A) | 3 |
Typical Input Capacitance @ Vds (pF) | 60(Max)@50V |
Typical Reverse Transfer Capacitance @ Vds (pF) | 1.5(Max)@50V |
Typical Output Capacitance @ Vds (pF) | 25(Max)@50V |
Typical Forward Transconductance (S) | 0.8(Min) |
Maximum Power Dissipation (mW) | 50000 |
Output Power (W) | 20 |
Typical Power Gain (dB) | 16(Min) |
Maximum Frequency (MHz) | 175 |
Minimum Frequency (MHz) | 1 |
Typical Drain Efficiency (%) | 50(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Mounting | Screw |
Package Height | 6.6 |
Package Width | 9.52 |
Package Length | 24.76 |
PCB changed | 4 |
Supplier Package | Case DA |
Pin Count | 4 |