NXP SemiconductorsDEMO9S08JS16Embedded System Development Boards and Kits

MC9S08JS16 Microcontroller Development Board

  • Dev Kit Description

    DEMO9S08JS16 is a cost-effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM base board and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on-chip USB 2.0 full-speed device controller and transceiver. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.

  • Dev Kit Features

     

    -On-board Logic Analyzer
    -On-board Virtual Serial Port
    -Four (4) asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
    -P&E’s Embedded Multilink circuitry populated on the underside
    -SCI signals connected to P&E’s Embedded Multilink through jumpers
    -ON/OFF Power Switch w/ LED indicator
    -A 6VDC to 8VDC power supply input barrel connector
    -Power Input Selection Jumpers for selecting the input voltage source:
        -Power Input from Embedded Multilink to LDO regulator
        -Power Input from DC Power Jack to LDO regulator
        -Power Input from Mini-AB connector
        -Power Input from MCU_PORT connector
    -RESET Push Button and LED indicator w/ Enable
    -User Features:
        -USB device mode and host mode support with Mini-AB USB connector
        -CAN Module w/Enable
        -3-axis Accelerometer w/Enable
        -8 User LED’s w/ Enable
        -4 User Push Buttons w/ Enable
        -1 Piezo Buzzer w/ Enable
        -IIC Pullups w/ Enable
        -10K Ohm POT w/ Enable
    -Specifications:
        -Board Size 3.5 x 4.0
        -Daughter Card Size 1.4 x 1.5
        -Power Input:
            -USB Cable: 5VDC, 500mA max
            -DC Power Jack: 2.5/5.5mm barrel connector, 6VDC to 8VDC Center Positive
  • Dev Kit Additional Information

    Technical Document

    http://cache.freescale.com/files/microcontrollers/doc/user_guide/DEMO9S08JS16QSG.pdf?fpsp=1

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    15 weeks
    • Price: $96.23
    1. 1+$96.23