Diodes IncorporatedDGTD65T50S1PTIGBT Chip
Trans IGBT Chip N-CH 650V 100A 375W 3-Pin(3+Tab) TO-247 Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Field Stop | |
N | |
Single | |
650 | |
±20 | |
1.85 | |
100 | |
0.1 | |
375 | |
-40 | |
175 | |
Tube | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.31(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-247 |
3 |