Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 21.46(Max) mm |
Package Width | 5.3(Max) mm |
Package Length | 16.26(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |