Littelfuse Rectifiers
Part No. | Price | Stock | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MBRB20100CT
Diode Schottky 100V 20A 3-Pin(2+Tab) TO-263 T/R
|
|
Littelfuse | Rectifiers | 3 | TO-263 | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
DSI30-08A
Diode 800V 30A 2-Pin(2+Tab) TO-220AC
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
DSP25-16A
Diode 1.6KV 25A 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
D8015L56TP
Diode Switching Si 800V 9.5A 3-Pin(3+Tab) TO-220AB Isolated Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB Isolated | TO | No | No | No | No | EAR99 | |||||||||||||||||
DNA120E2200KO
Diode 2.2KV 120A 2-Pin(2+Tab) ISOPLUS 264 Tube
|
|
Littelfuse | Rectifiers | 2 | ISOPLUS 264 | No | No | No | No | EAR99 | No | |||||||||||||||||
DST10100S-A
Diode Schottky 100V 10A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||||||||
DST1045S-A
Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
DST1040S
Diode Schottky 40V 10A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DST12100S
Diode Schottky 100V 12A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DST1045S
Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||
DST20100C
Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
DST2045AX
Diode Schottky 45V 20A 2-Pin Case P-600 T/R
|
|
Littelfuse | Rectifiers | 2 | Case P-600 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
DST2050S
Diode Schottky 50V 20A 3-Pin(2+Tab) TO-277B T/R
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DST2060C
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
DST5100S
Diode Schottky 100V 5A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
DST8100S-A
Diode Schottky 100V 8A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
|
|
Littelfuse | Rectifiers | 3 | TO-277B | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
DSTB60100C
Diode Schottky 100V 60A 3-Pin(2+Tab) TO-263 T/R
|
|
Littelfuse | Rectifiers | 3 | TO-263 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DSTF2060C
Diode Schottky 60V 20A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DSTF3045C
Diode Schottky 45V 30A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Littelfuse | Rectifiers | 3 | ITO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||||
DSEK60-02A
Diode Switching 200V 34A 3-Pin(3+Tab) TO-247AD
|
|
Littelfuse | Rectifiers | 3 | TO-247AD | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
DSEP29-12A
Diode Switching 1.2KV 30A 2-Pin(2+Tab) TO-220AC Tube
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
DSI45-12A
Diode 1.2KV 45A 2-Pin(2+Tab) TO-247AD Tube
|
|
Littelfuse | Rectifiers | 2 | TO-247AD | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
DSEI2X101-06A
Diode Switching 600V 96A 4-Pin SOT-227B Tube
|
|
Littelfuse | Rectifiers | 4 | SOT-227B | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
DCG100X1200NA
Diode Schottky 1.2KV 82A 4-Pin SOT-227B Tube
|
|
Littelfuse | Rectifiers | 4 | SOT-227B | No | No | No | No | EAR99 | No | |||||||||||||||||
DNA30E2200PA
Diode 2.2KV 30A 2-Pin(2+Tab) TO-220AC Tube
|
|
Littelfuse | Rectifiers | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes |