LittelfuseDST1045S-ARectifiers
Diode Schottky 45V 10A 3-Pin(2+Tab) TO-277B T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
19 | |
Single Dual Anode | |
Active | |
-55 | |
-55 to 150 | |
10 | |
0.57 | |
150 | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 5.38 |
Package Length | 3.98 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-277B |
3 |