EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 1000 |
Configuration | Single |
Peak Forward Voltage (V) | -40 |
Peak Reverse Current (uA) | -40 to 150 |
Maximum Diode Capacitance (pF) | 30 |
Supplier Temperature Grade | 1.45@45A |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Through Hole |
Package Height | 9.66(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
Pin Count | 2 |
Lead Shape | Through Hole |