EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Dual Series |
Peak Reverse Repetitive Voltage (V) | 1200 |
Maximum Continuous Forward Current (A) | 10 |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Forward Voltage (V) | 1.55 |
Peak Reverse Current (uA) | 5 |
Maximum Power Dissipation (mW) | 75000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 2.39(Max) mm |
Package Width | 6.22(Max) mm |
Package Length | 6.73(Max) mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-252AA |
Pin Count | 3 |