Not Compliant | |
5A991b.1. | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.03 mm |
Package Width | 15 mm |
Package Length | 15 mm |
PCB changed | 160 |
Standard Package Name | BGA |
Supplier Package | LBGA |
160 | |
Lead Shape | Ball |
EDA / CAD Models |