Not Compliant | |
5A991b.1. | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
100Mbps | |
No | |
No | |
No | |
100BASE-FX|100BASE-TX|10BASE-T | |
CMOS | |
10/100 | |
10Mbps/100Mbps | |
MII | |
4.75 | |
5 | |
5.25 | |
150 | |
Analog | |
0 | |
70 | |
Tray | |
Mounting | Surface Mount |
Package Height | 2 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | PQFP |
80 | |
Lead Shape | Gull-wing |
EDA / CAD Models |