Texas InstrumentsDP83848YBPHY
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP EP
Not Compliant | |
5A991b.1. | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | LQFP EP |
48 | |
Lead Shape | Gull-wing |
EDA / CAD Models |