Texas Instruments DP83849IFVS/NOPB PHY
PHY 2-CH 10Mbps/100Mbps 3.3V 80-Pin TQFP Tray
Product Technical Specifications
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 12.2(Max) |
Package Length | 12.2(Max) |
PCB changed | 80 |
Standard Package Name | QFP |
Supplier Package | TQFP |
80 | |
Lead Shape | Gull-wing |
