Texas InstrumentsDP83TC814RRHATQ1PHY
PHY 1-CH 1.8V/2.5V/3.3V Automotive 36-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
1 | |
100Mbps | |
No | |
No | |
No | |
IEEE 802.3bw | |
100Mbps | |
1.62|2.25|2.97 | |
1.8|2.5|3.3 | |
1.98|2.75|3.63 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
36 |
EDA / CAD Models |