EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Yes |
Number of Channels per Chip | 1 |
Maximum Data Rate | 1Gbps |
PHY Line Side Interface | No |
JTAG Support | No |
Integrated CDR | No |
Standard Supported | IEEE 802.3bp |
Ethernet Interface Type | RGMII |
Minimum Operating Supply Voltage (V) | 1.62|2.25|2.97 |
Typical Operating Supply Voltage (V) | 1|3.3 |
Maximum Operating Supply Voltage (V) | 1.98|2.75|3.63 |
Maximum Supply Current (mA) | 110 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 6.1(Max) |
Package Length | 6.1(Max) |
PCB changed | 36 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 36 |