LittelfuseDPG30C300PBRectifiers
Diode Switching 300V 15A 3-Pin(3+Tab) TO-220AB Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
1 | |
Dual Common Cathode | |
-55 to 175 | |
30 | |
1.51@30A | |
175 | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.82(Max) |
Package Length | 10.66(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |