EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Single |
Peak Reverse Repetitive Voltage (V) | 300 |
Maximum Continuous Forward Current (A) | 30 |
Peak Non-Repetitive Surge Current (A) | 360 |
Peak Forward Voltage (V) | 1.66@60A |
Peak Reverse Current (uA) | 1 |
Maximum Power Dissipation (mW) | 175000 |
Peak Reverse Recovery Time (ns) | 35(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 9.66(Max) mm |
Package Width | 4.82(Max) mm |
Package Length | 10.66(Max) mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220 |
Pin Count | 2 |