LittelfuseDPG60IM300PC-TRLRectifiers
Diode Switching 300V 60A 3-Pin(2+Tab) D2PAK T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Switching Diode | |
Single Dual Anode | |
300 | |
60 | |
550 | |
1.78@120A | |
1 | |
335000 | |
35(Typ) | |
-55 | |
150 | |
Mounting | Surface Mount |
Package Height | 4.83(Max) |
Package Width | 9.4(Max) |
Package Length | 10.41(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |