EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 150 |
Peak Reverse Repetitive Voltage (V) | 150 |
Maximum Continuous Forward Current (A) | 30 |
Peak Non-Repetitive Surge Current (A) | 260 |
Peak Forward Voltage (V) | 0.93@30A |
Peak Reverse Current (uA) | 450 |
Maximum Power Dissipation (mW) | 175000 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 9.42(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.16 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
Pin Count | 2 |
Lead Shape | Through Hole |