EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Dual Series |
Peak Reverse Repetitive Voltage (V) | 1200 |
Maximum Continuous Forward Current (A) | 15 |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Forward Voltage (V) | 2.25@30A |
Peak Reverse Current (uA) | 100 |
Maximum Power Dissipation (mW) | 95000 |
Peak Reverse Recovery Time (ns) | 25(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Through Hole |
Package Height | 16(Max) mm |
Package Width | 5(Max) mm |
Package Length | 11(Max) mm |
PCB changed | 3 |
Tab | Tab |
Supplier Package | ISOPLUS 220 |
Pin Count | 3 |