Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
750 | |
Dual Common Cathode | |
-40 to 150 | |
50 | |
2.55@30A | |
150 | |
Mounting | Through Hole |
Package Height | 21.46(Max) |
Package Width | 5.3(Max) |
Package Length | 16.26(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247AD |
3 | |
Lead Shape | Through Hole |