EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Dual Parallel |
Peak Reverse Repetitive Voltage (V) | 1200 |
Maximum Continuous Forward Current (A) | 30 |
Peak Non-Repetitive Surge Current (A) | 200 |
Peak Forward Voltage (V) | 3.24@60A |
Peak Reverse Current (uA) | 250 |
Maximum Power Dissipation (mW) | 100000 |
Peak Reverse Recovery Time (ns) | 60(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Screw |
Package Width | 25.42(Max) mm |
Package Length | 38.23(Max) mm |
PCB changed | 4 |
Supplier Package | SOT-227B |
Pin Count | 4 |
Lead Shape | Screw |