PanasonicEEF-CX0J151RCapacitor Aluminum Polymer
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.015 Ohm 5.1A 2000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
With the EEF-CX0J151R conductive polymer aluminum solid capacitor, designed from Panasonic, you'll be able to manage changes to the power entering your integrated circuit. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 94.5@2Min μA. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%.
EDA / CAD Models |