50% Off
PanasonicEEFHX0D471R4Capacitor Aluminum Polymer
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.0045 Ohm 8.5A 1000h 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
470uF | |
20% | |
2VDC | |
0.0045 | |
Low | |
8.5 | |
94@2Min | |
1000 | |
Polar | |
Flat | |
Surface Mount | |
N/R | |
N/R | |
2 | |
7.3 X 4.3 X 1.9 | |
-55 | |
125 | |
Tape and Reel | |
N/R | |
N/A | |
7.3 | |
4.3 | |
1.9 | |
N/R |
Thanks to Panasonic and their EEF-HX0D471R4 conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. Its polarity is -55 to 150. This product is Crimp-Crimp mm long, PL-RCP mm tall and 24 mm deep with a diameter of Micro D-Sub to Micro D-Sub mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
EDA / CAD Models |