PanasonicEEHAZF1J330BCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 33uF 63VDC 20%( 8 X 9.5mm) Radial 3.5mm 0.04 Ohm 0.65A 1000h 150°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
33uF | |
20% | |
63VDC | |
0.04 | |
Standard | |
650 | |
20.79@2Min | |
1000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 9.5 | |
-55 | |
150 | |
Tape and Reel | |
0.6 | |
8 | |
0.976 | |
9.5 |
EDA / CAD Models |