Top Purchased
PanasonicEEH-ZC1H101PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
100uF | |
20% | |
50VDC | |
0.028 | |
Low | |
1.6 | |
50@2Min | |
4000 | |
Polar | |
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10.2 | |
-55 | |
125 | |
Tape and Reel | |
10 | |
1.41 | |
N/R | |
N/R | |
10.2 | |
N/R |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's polymer hybrid EEH-ZC1H101P conductive polymer aluminum solid capacitors. It can withstand a voltage of 50 VDC. It has 2 terminals. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its leakage current is 50@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C.
EDA / CAD Models |