PanasonicEEHZC1H220PCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 0.75A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
22uF | |
20% | |
50VDC | |
0.08 | |
Low | |
750 | |
11@2Min | |
4000 | |
Polar | |
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
Cylindrical | |
Surface Mount | |
2 | |
6.3 X 5.8 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
0.33 | |
5.8 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Panasonic's polymer hybrid EEH-ZC1H220P conductive polymer aluminum solid capacitors. It can withstand a voltage of 50 VDC. It has 2 terminals. Its leakage current is 11@2Min μA. It has a tolerance of 20%. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. This product is 5.8 mm tall with a diameter of 6.3 mm.