PanasonicEEHZC1V470VCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
47uF | |
20% | |
35VDC | |
0.06 | |
Low | |
900 | |
16.45@2Min | |
4000 | |
Polar | |
High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | |
Cylindrical with Vibration Proof | |
Surface Mount | |
2 | |
6.3 X 6.1 | |
-55 | |
125 | |
Tape and Reel | |
6.3 | |
0.37 | |
6.1 |