PanasonicEEHZA1H100RCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 10uF 50VDC 20%( 5 X 5.8mm) SMD 0.12 Ohm 0.75A 10000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Polymer Hybrid | |
10uF | |
20% | |
50VDC | |
0.12 | |
Low | |
750 | |
5@2Min | |
10000 | |
Polar | |
Low ESR | |
Cylindrical | |
Surface Mount | |
2 | |
5 X 5.8 | |
-55 | |
105 | |
Tape and Reel | |
5 | |
0.2 | |
5.8 |
By adding one of Panasonic's polymer hybrid EEH-ZA1H100R conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 50 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. It has a tolerance of 20%. This product is 5.8 mm tall with a diameter of 5 mm. Its leakage current is 5@2Min μA.