Telit CinterionENG3990251304Cellular Modules
4G/LTE Cellular Module 700MHz/1800MHz/2600MHz M2M 144-Pin LGA Module
Compliant | |
5A991 | |
Obsolete | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
700/1800/2600 | |
Yes | |
Yes | |
No | |
150000|50000 | |
FTP/SMTP/TCP/UDP | |
28.2 | |
2.55 | |
28.2 | |
M2M | |
UART/USB | |
3.3V | |
3.8V | |
4.2V | |
-40 | |
85 | |
Tray | |
4G/LTE | |
Mounting | Surface Mount |
Package Height | 2.55 |
Package Width | 28.2 |
Package Length | 28.2 |
PCB changed | 144 |
Standard Package Name | LGA |
Supplier Package | LGA Module |
144 |