IntelEP1C12F324C6Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 12060 Cells 405.2MHz 130nm Technology 1.5V 324-Pin FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 19 |
Package Length | 19 |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | FBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |