IntelEP1C12F324C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 12060 Cells 275.03MHz 130nm Technology 1.5V 324-Pin FBGA
Compliant | |
3A991d. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | FBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |