IntelEP1C20F324C6NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 20060 Cells 405.2MHz 130nm Technology 1.5V 324-Pin FBGA Tray
Compliant | |
3A991d. | |
Obsolete | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® | |
233 | |
130nm | |
4 | |
Utilize Memory | |
1.5 | |
20060 | |
SRAM | |
288 | |
64 | |
Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | |
20060 | |
8 | |
2 | |
No | |
No | |
Yes | |
Yes | |
405.2 | |
6 | |
LVDS|PCI | |
LVTTL|LVCMOS|SSTL-2|SSTL-3 | |
640Mbps | |
DDR SDRAM|FCRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 19 mm |
Package Length | 19 mm |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | FBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |