IntelEP1C20F400I7Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Not Compliant | |
3A991d. | |
Obsolete | |
EP1C20F400I7 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 21 mm |
Package Length | 21 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FBGA |
400 | |
Lead Shape | Ball |
EDA / CAD Models |