IntelEP1C3T144C7Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 2910 Cells 320.1MHz 130nm Technology 1.5V 144-Pin TQFP Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
