IntelEP1C4F324C6Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 4000 Cells 405.2MHz 130nm Technology 1.5V 324-Pin FBGA Tray
| Not Compliant | |
| 3A991d. | |
| Obsolete | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) mm |
| Package Width | 19 mm |
| Package Length | 19 mm |
| PCB changed | 324 |
| Standard Package Name | BGA |
| Supplier Package | FBGA |
| 324 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
