IntelEP1C4F400C7NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 4000 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA
Compliant | |
3A991d. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Cyclone® | |
301 | |
130nm | |
4 | |
Utilize Memory | |
1.5 | |
4000 | |
SRAM | |
76.5 | |
17 | |
Video LVDS SerDes Transmitter / Receiver|RLDRAM II Controller Core|IFI Advanced CAN IP | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI | |
4000 | |
8 | |
2 | |
No | |
No | |
Yes | |
Yes | |
320.1 | |
7 | |
LVDS|PCI | |
LVTTL|LVCMOS|SSTL-2|SSTL-3 | |
640Mbps | |
DDR SDRAM|FCRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.8(Max) mm |
Package Width | 21 mm |
Package Length | 21 mm |
PCB changed | 400 |
Standard Package Name | BGA |
Supplier Package | FBGA |
400 | |
Lead Shape | Ball |
EDA / CAD Models |