IntelEP1C6Q240C8NField Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 240-Pin PQFP Tray
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 32 mm |
Package Length | 32 mm |
PCB changed | 240 |
Standard Package Name | QFP |
Supplier Package | PQFP |
240 | |
Lead Shape | Gull-wing |
EDA / CAD Models |