IntelEP1C6T144C6Field Programmable Gate Arrays - FPGAs
FPGA Cyclone® Family 5980 Cells 405.2MHz 130nm Technology 1.5V 144-Pin TQFP
Not Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | TQFP |
144 | |
Lead Shape | Gull-wing |
EDA / CAD Models |