IntelEP1K100FC256-3NField Programmable Gate Arrays - FPGAs
FPGA ACEX 1K Family 100K Gates 4992 Cells 180MHz 0.22um Technology 2.5V 256-Pin FBGA
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ACEX 1K | |
186 | |
0.22um | |
5 | |
2.5 | |
4992 | |
257000 | |
SRAM | |
48 | |
12 | |
100000 | |
4992 | |
6 | |
1 | |
No | |
No | |
Yes | |
No | |
200 | |
3 | |
LVCMOS|LVTTL | |
2.375 | |
2.625 | |
2.5|3.3 | |
0 | |
70 | |
Commercial | |
ACEX | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 17 |
Package Length | 17 |
PCB changed | 256 |
Standard Package Name | BGA |
Supplier Package | FBGA |
256 | |
Lead Shape | Ball |
EDA / CAD Models |