IntelEP1K30QC208-1Field Programmable Gate Arrays - FPGAs
FPGA ACEX 1K Family 30K Gates 1728 Cells 250MHz 0.22um Technology 2.5V 208-Pin PQFP
Not Compliant | |
3A991d.1. | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
ACEX 1K | |
147 | |
0.22um | |
5 | |
2.5 | |
1728 | |
119000 | |
SRAM | |
24 | |
6 | |
30000 | |
1728 | |
6 | |
1 | |
No | |
No | |
Yes | |
No | |
250 | |
1 | |
LVTTL|LVCMOS | |
2.375 | |
2.625 | |
2.5|3.3 | |
0 | |
70 | |
Commercial | |
ACEX | |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 28 mm |
Package Length | 28 mm |
PCB changed | 208 |
Standard Package Name | QFP |
Supplier Package | PQFP |
208 | |
Lead Shape | Gull-wing |
EDA / CAD Models |