IntelEP1S10F780I6Field Programmable Gate Arrays - FPGAs
FPGA Stratix® Family 10570 Cells 450.05MHz 130nm Technology 1.5V 780-Pin FC-FBGA Tray
Not Compliant | |
3A991d.1. | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Stratix® | |
426 | |
130nm | |
8 | |
Utilize Memory | |
1.5 | |
10570 | |
48 (9x9) | |
SRAM | |
898.9 | |
1+60+94 | |
32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz|DI2CSB I2C Bus Interface-Slave|IFI Advanced CAN IP|PCI Express Cores|Video LVDS SerDes Transmitter / Receiver | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
30 | |
10570 | |
16 | |
6 | |
6 | |
No | |
No | |
Yes | |
Yes | |
450.05 | |
6 | |
LVDS|LVPECL|PCML | |
LVCMOS|LVTTL | |
840Mbps | |
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
-40 | |
100 | |
Industrial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
780 | |
Lead Shape | Ball |
EDA / CAD Models |