IntelEP1S60F1020C5Field Programmable Gate Arrays - FPGAs
FPGA Stratix® Family 57120 Cells 500MHz 130nm Technology 1.5V 1020-Pin FC-FBGA
Not Compliant | |
3A001.a.7.a | |
Obsolete | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Stratix® | |
773 | |
130nm | |
8 | |
Utilize Memory | |
1.5 | |
57120 | |
144 (9x9) | |
SRAM | |
5092.9 | |
6+292+574 | |
Video LVDS SerDes Transmitter / Receiver|PCI Express Cores|IFI Advanced CAN IP|DI2CSB I2C Bus Interface-Slave|32/64-bit PCI-X bus Master/Target interface Core, 66/100/133Mhz | |
Microtronix Inc/CAST, Inc/Northwest Logic, Inc/IFI/Digital Core Design/PLDA | |
30 | |
57120 | |
16 | |
12 | |
18 | |
No | |
No | |
Yes | |
Yes | |
500 | |
5 | |
LVPECL|LVDS|PCML | |
LVTTL|LVCMOS | |
840Mbps | |
DDR SDRAM|FCRAM|QDR II+SRAM|ZBT SRAM | |
1.425 | |
1.575 | |
1.5|1.8|2.5|3.3 | |
0 | |
85 | |
Commercial | |
Stratix | |
Mounting | Surface Mount |
Package Height | 3(Max) mm |
Package Width | 33 mm |
Package Length | 33 mm |
PCB changed | 1020 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1020 | |
Lead Shape | Ball |
EDA / CAD Models |